• Transistor Output Optocouplers

VOL618A - Vishay - Transistor Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOL618AT
TTI: VOL618AT
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers CPLR LSOP-4 CTR 63-200%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
5000 Vrms
NPN Phototransistor
50 %
600 %
60 mA
1.5 V
80 V
100 mA
400 mV
3.5 us
5 us
6 V
250 mW
- 55 C
+ 110 C
VOL618A
Reel
Datasheet
Mfr: VOL618A-4X001T
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers OPTO COUPLER

Not Available Online

Call
or
View Details
1 Channel
5000 Vrms
NPN Phototransistor
VOL618A
Reel
Datasheet
Mfr: VOL618A-4T
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers OPTO COUPLER

Not Available Online

Call
or
View Details
1 Channel
5000 Vrms
NPN Phototransistor
VOL618A
Reel