VOS617A - Vishay - Transistor Output Optocouplers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOS617A-3T TTI: VOS617A-3T Vishay Semiconductors Availability: 6.000In StockTransistor Output Optocouplers CTR 100-200% 10mA | 6.000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | |||
Mfr: VOS617A-4T TTI: VOS617A-4T Vishay Semiconductors Availability: 18.000In Stock54.000 On Order Expected Transistor Output Optocouplers CTR 160-320% 5mA | 18.000In Stock54.000 On Order Expected | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | |||
Mfr: VOS617A-8T TTI: VOS617A-8T Vishay Semiconductors Availability: 9.000In StockTransistor Output Optocouplers CTR 130-260% 5mA | 9.000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 260 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | |||
Mfr: VOS617A-7T TTI: VOS617A-7T Vishay Semiconductors Availability: 15.000In StockTransistor Output Optocouplers CTR 80-160% 5mA | 15.000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 160 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | |||
0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | ||||
Mfr: VOS617A-8X001T TTI: VOS617A-8X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 130-260% 5mA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 260 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | |||
Mfr: VOS617A-2T TTI: VOS617A-2T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 63-125% 5mA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | |||
Mfr: VOS617A-9X001T TTI: VOS617A-9X001T Vishay Semiconductors Transistor Output Optocouplers CTR 200-400% 5mA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 400 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | |||
Mfr: VOS617A-4X001T TTI: VOS617A-4X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 160-320% 5mA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | |||
0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 400 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | ||||
Mfr: VOS617A-7X001T TTI: VOS617A-7X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 80-160% 5mA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 160 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel |