TLP185 - Transistor Output Optocouplers
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP185(V4GLTL,SE(T TTI: TLP185(V4GLTLSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-200% | 0In Stock | 4 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(BL-TPR,SE(T TTI: TLP185(BL-TPRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(GRL-TR,SE(T TTI: TLP185(GRL-TRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-200% | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(GRL-TL,SE(T TTI: TLP185(GRL-TLSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-200% | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(YH-TPR,SE(T TTI: TLP185(YH-TPRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 75-150% | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(V4GRTL,SE(T TTI: TLP185(V4GRTLSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-300% | 0In Stock | 4 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(Y-TPR,SE(T TTI: TLP185(Y-TPRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-150% | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(TPR,SE(T TTI: TLP185(TPRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(Y,SE(T TTI: TLP185(YSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-150% | 0In Stock | 1 Channel | TLP185 | Tube | ||||||||||||||||||||
Mfr: TLP185(GRH-TL,SE(T TTI: TLP185(GRH-TLSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 150-300% | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(GR,SE(T TTI: TLP185(GRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-300% | 0In Stock | 1 Channel | TLP185 | Tube | ||||||||||||||||||||
Mfr: TLP185(V4B-TL,SE(T TTI: TLP185(V4B-TLSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 200-400% | 0In Stock | 4 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(GB-TPRE) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP185 | |||||||||||||||||||
Mfr: TLP185(GR-TPRSE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP185(GB-TPLSE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-400% | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP185(GRSE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP185(GR-TPLSE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP185(GB-TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Reel | ||||
Mfr: TLP185(GR-TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Reel | ||||
Mfr: TLP185(GB-TPL,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers High ISO Photocplr 50mA IF 80V 3750Vrms | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Reel | |||
Mfr: TLP185(TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler 80V 50mA 3750Vrms | Not Available Online | SMD/SMT | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Not Available Online | 1 Channel | TLP185 |
- 1
- 2