• Transistor Output Optocouplers

VOx6xxA - Transistor Output Optocouplers

28 Results
28 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOL618A-3X017T
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers 4 pin LSOP 1mA 5000 Vrms 80V Vceo

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 %
200 %
5 mA
1.16 V
80 V
50 mA
400 mV
3.5 us
5 us
6 V
250 mW
- 55 C
+ 110 C
VOx6xxA
Reel
Datasheet
Mfr: VOL617A-2X001
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Transistor Output Optocouplers Phototransistor Out CTR 63-125% IF=5MA

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
NPN Phototransistor
63 %
125 %
60 mA
1.16 V
80 V
100 mA
400 mV
3.5 us
5 us
6 V
250 mW
- 55 C
+ 110 C
VOx6xxA
Datasheet
Mfr: VOL617A-3X001
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers RECOMMENDED ALT VOL6

Not Available Online

Call
or
View Details
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.16 V
80 V
100 mA
400 mV
3.5 us
5 us
6 V
250 mW
- 55 C
+ 110 C
VOx6xxA
Tube
  • 1
  • 2