Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 230 mW | - 40 C | + 100 C | Reel | |||||||
Mfr: VOS615A-2X001T TTI: VOS615A-2X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 63-125% 10MA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VOS615A-3X001T TTI: VOS615A-3X001T Vishay Semiconductors Transistor Output Optocouplers CTR 100-200% 10MA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 50 % | 300 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | |||||
0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 25 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | ||||||||||
0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 100 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | ||||||||||
Mfr: 4N25-X009T TTI: 4N25-X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>20% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.5 V | 70 V | 100 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Reel | |||||
Mfr: VOS615A-4T TTI: VOS615A-4T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor 160-320% CTR 10MA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VO617A-1X017T TTI: VO617A-1X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 40-80% SMD4 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | VO617A | Reel | |||||||||||||||||||
Mfr: CNY117-2X006 TTI: CNY117-2X006 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: 4N35-X017T TTI: 4N35-X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Reel | ||||||||
0In Stock | SMD/SMT | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 80 % | 240 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Bulk | |||||
Mfr: VOS617A-2X001T TTI: VOS617A-2X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 63-125% 5mA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VOM617A-X001T TTI: VOM617A-X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 50-600% 5mA VDE | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: CNY17F-3X009T TTI: CNY17F-3X009T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Reel | ||||
0In Stock | SMD/SMT | 4 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 250 mW | - 40 C | + 100 C | Reel | ||||||||
0In Stock | 522 | Bulk | 5252203000 | ||||||||||||||||||||||
0In Stock | 1 Channel | 1000 Vrms | Box | ||||||||||||||||||||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH620A-2X007 TTI: SFH620A-2X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>63-200% | 0In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Reel | ||||||
0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Tube | |||||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO615A-3 | |||||
Mfr: SFH6206-2T TTI: SFH6206-2T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>63-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Reel | ||||||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 230 mW | - 40 C | + 100 C | Reel | |||||||
Mfr: VOMA617A-3X001T TTI: VOMA617A-3X001T Vishay Semiconductors Transistor Output Optocouplers 80V Vceo; 3750 Vrms SOP-4; 100-200 CTR | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Reel |