Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621MF(D4BLF4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; SMT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(D4BLT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(D4GLT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; wide creepage; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(BLL-F5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(BL-TP5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(GB-TP1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(GRH-T5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(GRL-F1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(GR-TP5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(Y,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(YH,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; wide creepage; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(GB-T4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; wide creepage; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(GL-F4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; wide creepage; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(Y-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; wide creepage; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(GRH-T1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(GRL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; wide creepage; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(GR-T4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; wide creepage; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(D4-BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; THT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(D4BLF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(D4BLT1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: VO617A-4X018T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | DIP-4 | 1 Channel | 5300 Vrms | Phototransistor | 160 % | 320 % | 60 mA | 1.35 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 150 mW, 200 mW | - 55 C | + 110 C | |||||
Mfr: TLP620M(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: VOS617B-8X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | 1 Channel | VOS |