Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: H11AA1-X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out AC-In Single CTR 20% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 30 V | 1 mA | 400 mV | 200 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: TLX9000(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 10 mA | 1.4 V | 40 V | 10 mA | 400 mV | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel | |||||
0In Stock | Through Hole | DIP-4 | Reel | |||||||||||||||||||||
Mfr: TLP292-4(4LGBTPE TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Reel | |||||
Mfr: TLP290-4(GB-TP,E) TTI: Not Assigned Toshiba Transistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280- | 0In Stock | 4 Channel | TLP290-4 | Reel | ||||||||||||||||||||
Mfr: TLP785(Y,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | |||||
Mfr: SFH6156-3T0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers H. Relblty 5300 Vrms 100-200% CTR | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: TLP293(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(D4GR-TL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(GRL-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | Not Available Online | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292-4(GBTPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(BLL-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292(GB-TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GRL-TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 200 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP188(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Cplr DC I/P VCEO350V | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292-4(V4LATRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP293-4(LA-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4ch Transistor opto coupler | Not Available Online | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GB-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP184(GB-TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290(GB-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP293(TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: VO615C-2X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 80 V | 50 mA | 400 mV | 3 us | 3 us | 6 V | - 55 C | + 110 C | Reel | |||||
Mfr: TLP293-4(LA-TR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4ch Transistor opto coupler | Not Available Online | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(V4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4ch Transistor opto coupler | Not Available Online | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLX9300(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SO-6-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 900 % | 10 mA | 1.4 V | 40 V | 10 mA | 400 mV | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel |