Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOM617A-6T TTI: VOM617A-6T Vishay Semiconductors Availability: 6.000In StockTransistor Output Optocouplers CPLR SOP-4 CTR 250-500% | 6.000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM617A | Reel | ||||
2.000In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 40 % | 80 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Reel | ||||||
4.000In Stock4.000 On Order Expected 23-Jun-27 | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 200 mW | - 55 C | + 110 C | Tube | SFH618A-3 | |||||
Mfr: IL252-X007T TTI: IL252-X007T Vishay Semiconductors Availability: 1.000In StockTransistor Output Optocouplers Phototransistor Out AC-In Sing CTR>100% | 1.000In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 400 mV | 400 mW | - 55 C | + 100 C | Reel | ||||||||||
Mfr: VOS617A-8T TTI: VOS617A-8T Vishay Semiconductors Availability: 9.000In StockTransistor Output Optocouplers CTR 130-260% 5mA | 9.000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 260 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | ||||
Mfr: VO615A-9X006 TTI: VO615A-9X006 Vishay Semiconductors Availability: 3.600In StockTransistor Output Optocouplers H.Temp Phototrnstr 200-400% CTR | 3.600In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | |||||
Mfr: SFH6286-2T TTI: SFH6286-2T Vishay Semiconductors Availability: 2.000In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>63-200% | 2.000In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 200 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: TLP185(GB-TPR,SE(T TTI: TLP185(GB-TPRSE(T Toshiba Availability: 33.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-400% | 33.000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||||
Mfr: TLP184(GB-TPL,SE(T TTI: TLP184(GB-TPL,SE(T Toshiba Availability: 57.000In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-600% | 57.000In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP291(GB-TP,SE(T TTI: TLP291(GB-TP,SE(T Toshiba Availability: 162.500In Stock65.000 On Order Expected 21-Jan-27 Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 162.500In Stock65.000 On Order Expected 21-Jan-27 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | |||||
Mfr: TLP185(GB-TPL,SE(T TTI: TLP185(GB-TPL,SE(T Toshiba Availability: 120.000In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 120.000In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP291(GB-TP,SE(T TTI: TLP291(GB-TPSE(T Toshiba Availability: 162.500In Stock65.000 On Order Expected 21-Jan-27 Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 162.500In Stock65.000 On Order Expected 21-Jan-27 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | ||||
Mfr: TLP291(GB,SE(T TTI: TLP291(GBSE(T Toshiba Availability: 18.375In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 18.375In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | ||||
Mfr: TLP291(GB,SE(T TTI: TLP291(GB,SE(T Toshiba Availability: 18.375In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 18.375In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | ||||
Mfr: TLP185(GB-TPR,SE(T TTI: TLP185(GB-TPR,SE(T Toshiba Availability: 33.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-400% | 33.000In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP785(GB,F(C TTI: TLP785(GBF(C Toshiba Availability: 600In StockTransistor Output Optocouplers PHOTOCPLR DIP4 CTR 100-600% | 600In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | ||||
Mfr: TLP627M(E(O TTI: TLP627M(E(O Toshiba Availability: 1.500In Stock9.500 On Order Expected 29-Dec-27 Transistor Output Optocouplers OPTOCPLR 1-CH DIP4 CTR 1000% | 1.500In Stock9.500 On Order Expected 29-Dec-27 | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
Mfr: TLP291-4(GB-TP,E(T TTI: TLP291-4(GB-TPE(T Toshiba Availability: 20.000In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 20.000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Reel | ||||
Mfr: TLP291-4(GB-TP,E(T TTI: TLP291-4(GB-TP,E(T Toshiba Availability: 20.000In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 20.000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | Reel | |||||
Mfr: TLP184(GB,SE(T TTI: TLP184(GB,SE(T Toshiba Availability: 4.250In Stock4.875 On Order Expected 07-Jan-27 Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 4.250In Stock4.875 On Order Expected 07-Jan-27 | 1 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP185(GR-TPR,SE(T TTI: TLP185(GR-TPRSE(T Toshiba Availability: 27.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | 27.000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||||
Mfr: TLP293-4(GB-TP,E(T TTI: TLP293-4(GB-TP,E(T Toshiba Availability: 14.000In Stock6.000 On Order Expected 25-Nov-26 Transistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 14.000In Stock6.000 On Order Expected 25-Nov-26 | 4 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP185(SE(T TTI: TLP185(SE(T Toshiba Availability: 6.625In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 50-600% | 6.625In Stock | 1 Channel | TLP185 | Tube | |||||||||||||||||||||
Mfr: TLP293(BL-TPL,E(T TTI: TLP293(BL-TPL,E(T Toshiba Availability: 37.500In Stock35.000 On Order Expected Transistor Output Optocouplers CPLR AC-INPT SO4 | 37.500In Stock35.000 On Order Expected | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP290-4(GB-TP,E(T TTI: TLP290-4(GB-TPE(T Toshiba Availability: 18.000In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 18.000In Stock | 4 Channel | 2500 Vrms | NPN Phototransistor | TLP290-4 | Reel |