Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP182(BL-TPL,E(T TTI: TLP182(BL-TPL,E(T Toshiba Availability: 9.000In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 9.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP785(D4-GB,F(C TTI: TLP785(D4-GBF(C Toshiba Availability: 4.800In StockTransistor Output Optocouplers PHOTOCPLR DIP4 CTR100-600% | 4.800In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | |||
Mfr: TLP182(BL-TPL,E(T TTI: TLP182(BL-TPLE(T Toshiba Availability: 9.000In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 9.000In Stock | 1 Channel | TLP182 | Reel | ||||||||||||||||||||
Mfr: TLP291-4(GB,E(T TTI: TLP291-4(GBE(T Toshiba Availability: 1.800In Stock650 On Order Expected 26-Nov-26 Transistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 1.800In Stock650 On Order Expected 26-Nov-26 | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Tube | |||
Mfr: TLP292-4(GB-TP,E(T TTI: TLP292-4(GB-TPE(T Toshiba Availability: 2.000In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 2.000In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP291(TP,SE(T TTI: TLP291(TP,SE(T Toshiba Availability: 15.000In Stock15.000 On Order Expected 10-Dec-26 Transistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 15.000In Stock15.000 On Order Expected 10-Dec-26 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP290-4(GB,E(T TTI: TLP290-4(GBE(T Toshiba Availability: 16.000In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 16.000In Stock | 4 Channel | 2500 Vrms | NPN Phototransistor | TLP290-4 | Tube | ||||||||||||||||||
Mfr: TLP291-4(E(T TTI: TLP291-4(E(T Toshiba Availability: 2.500In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR 50-600 | 2.500In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 50 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Tube | |||
Mfr: TLP187(TPR,E(T TTI: TLP187(TPR,E(T Toshiba Availability: 3.000In StockTransistor Output Optocouplers PHOTOCPLR 300V CTR 1000% SO6 | 3.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290(SE(T TTI: TLP290(SE(T Toshiba Availability: 5.775In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 5.775In Stock | 1 Channel | TLP290 | Tube | ||||||||||||||||||||
Mfr: TLP293(GR-TPL,E(T TTI: TLP293(GR-TPLE(T Toshiba Availability: 5.000In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 5.000In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | Reel | ||||||
Mfr: TLP291-4(TP,E(T TTI: TLP291-4(TPE(T Toshiba Availability: 4.000In StockTransistor Output Optocouplers COUPLER,SMD,4CHANNEL,HALFPITCH | 4.000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 50 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Reel | |||
Mfr: TLP183(BLL-TPL,E(T TTI: TLP183(BLL-TPLE(T Toshiba Availability: 3.000In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 3.000In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP291(TP,SE(T TTI: TLP291(TPSE(T Toshiba Availability: 15.000In Stock15.000 On Order Expected 10-Dec-26 Transistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 15.000In Stock15.000 On Order Expected 10-Dec-26 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP292-4(GB-TP,E(T TTI: TLP292-4(GB-TP,E(T Toshiba Availability: 2.000In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 2.000In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292(GB-TPL,E(T TTI: TLP292(GB-TPL,E(T Toshiba Availability: 5.000In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 5.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(BLL-TPL,E(T TTI: TLP183(BLL-TPL,E(T Toshiba Availability: 3.000In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 3.000In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP291-4(GB,E(T TTI: TLP291-4(GB,E(T Toshiba Availability: 1.800In Stock650 On Order Expected 26-Nov-26 Transistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 1.800In Stock650 On Order Expected 26-Nov-26 | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | Tube | ||||
Mfr: TLP290-4(GB,E(T TTI: TLP290-4(GB,E(T Toshiba Availability: 16.000In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 16.000In Stock | 4 Channel | TLP290-4 | Tube | ||||||||||||||||||||
Mfr: TLP293(GR-TPL,E(T TTI: TLP293(GR-TPL,E(T Toshiba Availability: 5.000In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 5.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP184(GB-TPL,SE(T TTI: TLP184(GB-TPLSE(T Toshiba Availability: 57.000In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-600% | 57.000In Stock | 1 Channel | TLP184 | Reel | ||||||||||||||||||||
Mfr: TLP785(GR,F(C TTI: TLP785(GRF(C Toshiba Availability: 33.500In StockTransistor Output Optocouplers PHOTOCPLR DIP4 CTR 100-300% | 33.500In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | |||
Mfr: TLP292(GB-TPL,E(T TTI: TLP292(GB-TPLE(T Toshiba Availability: 5.000In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 5.000In Stock | 1 Channel | TLP292 | Reel | ||||||||||||||||||||
Mfr: TLP785(GB-TP6,F(C TTI: TLP785(GB-TP6F(C Toshiba Availability: 8.000In StockTransistor Output Optocouplers PHOTOCPLR DIP4-SMD CTR100-600% | 8.000In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||
Mfr: TLP185(TPL,SE(T TTI: TLP185(TPLSE(T Toshiba Availability: 12.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 50-600% | 12.000In Stock | 1 Channel | TLP185 | Reel |