Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 160 % | 20 mA | 1.2 V | 35 V | 50 mA | 200 mV | 4 us | 3 us | 6 V | 200 mW | - 30 C | + 100 C | Tube | |||||
Mfr: TLP292-4(GB,E(T TTI: TLP292-4(GB,E(T Toshiba Availability: 500In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 500In Stock | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLP184(TPL,SE(T TTI: TLP184(TPL,SE(T Toshiba Availability: 3.000In Stock9.000 On Order Expected 29-Apr-27 Transistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 3.000In Stock9.000 On Order Expected 29-Apr-27 | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293(GB,E(T TTI: TLP293(GB,E(T Toshiba Availability: 2.800In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 2.800In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP184(SE(T TTI: TLP184(SE(T Toshiba Availability: 1.625In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 1.625In Stock | 1 Channel | TLP184 | Tube | ||||||||||||||||||||
Mfr: TLP385(D4GR-TL,E(T TTI: TLP385(D4GR-TL,E(T Toshiba Availability: 15.000In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 15.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(BLL-TR,SE(T TTI: TLP185(BLL-TRSE(T Toshiba Availability: 6.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 6.000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP293(GB,E(T TTI: TLP293(GBE(T Toshiba Availability: 2.800In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 2.800In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | Tube | ||||||
Mfr: TLP185(V4GRTR,SE(T TTI: TLP185(V4GRTRSE(T Toshiba Availability: 3.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | 3.000In Stock | Reel | ||||||||||||||||||||||
2.000In Stock2.000 On Order Expected 16-Feb-27 | SMD/SMT | SMD-DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 160 % | 20 mA | 1.2 V | 35 V | 50 mA | 200 mV | 4 us | 3 us | 6 V | 200 mW | - 30 C | + 100 C | Reel | |||||
Mfr: TLP290(GR-TP,SE(T TTI: TLP290(GR-TPSE(T Toshiba Availability: 2.500In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-300% | 2.500In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP185(BLL-TR,SE(T TTI: TLP185(BLL-TR,SE(T Toshiba Availability: 6.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 6.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP184(TPL,SE(T TTI: TLP184(TPLSE(T Toshiba Availability: 3.000In Stock9.000 On Order Expected 29-Apr-27 Transistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 3.000In Stock9.000 On Order Expected 29-Apr-27 | 1 Channel | TLP184 | Reel | ||||||||||||||||||||
Mfr: TLP290(GR-TP,SE(T TTI: TLP290(GR-TP,SE(T Toshiba Availability: 2.500In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-300% | 2.500In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP290(GB,SE(T TTI: TLP290(GBSE(T Toshiba Availability: 2.100In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 2.100In Stock | 1 Channel | TLP290 | Tube | ||||||||||||||||||||
Mfr: TLP785F(D4GRT7,F(C TTI: TLP785F(D4GRT7F(C Toshiba Availability: 8.000In StockTransistor Output Optocouplers PHOTOCPLR DIP4-SMD CTR150-300% | 8.000In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Reel | |||||
Mfr: TLP185(V4GRTR,SE(T TTI: TLP185(V4GRTR,SE(T Toshiba Availability: 3.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | 3.000In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP290(GB,SE(T TTI: TLP290(GB,SE(T Toshiba Availability: 2.100In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 2.100In Stock | 1 Channel | TLP290 | Tube | ||||||||||||||||||||
Mfr: TLP292-4(GB,E(T TTI: TLP292-4(GBE(T Toshiba Availability: 500In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 500In Stock | 4 Channel | TLP292-4 | Tube | ||||||||||||||||||||
Mfr: TLP385(D4GR-TL,E(T TTI: TLP385(D4GR-TLE(T Toshiba Availability: 15.000In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 15.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GRH-TP,SE(T TTI: TLP291(GRH-TP,SE(T Toshiba Availability: 7.500In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 150-300% | 7.500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 150 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP291(V4GLTR,SE(T TTI: TLP291(V4GLTRSE(T Toshiba Availability: 7.500In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-200% | 7.500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP291(V4GLTR,SE(T TTI: TLP291(V4GLTR,SE(T Toshiba Availability: 7.500In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-200% | 7.500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP291(YH-TP,SE(T TTI: TLP291(YH-TP,SE(T Toshiba Availability: 7.500In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 75-150% | 7.500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 75 % | 150 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP291(GRH-TP,SE(T TTI: TLP291(GRH-TPSE(T Toshiba Availability: 7.500In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 150-300% | 7.500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 150 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel |