4N35 - Transistor Output Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock24.050 On Order Expected | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.7 V | 30 V | 100 mA | 300 mV | 6 V | 70 mW | - 55 C | + 100 C | 4N35 | Tube | |||||||
Mfr: 4N35(SHORT,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR HIGH CTR (SHORT) | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 2500 Vrms | NPN Phototransistor | 10 mA | 1.5 V | 30 V | 100 mA | 300 mV | 6 V | 300 mW | - 55 C | + 100 C | 4N35 | Tube |