• Transistor Output Optocouplers

4N36 - Transistor Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 4N36
TTI: 4N36
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Transistor Output Optocouplers Phototransistor Out

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
100 %
50 mA
1.7 V
30 V
100 mA
6 V
70 mW
- 55 C
+ 100 C
4N36
Tube
4N36(SHORT,F) Toshiba
Datasheet
Mfr: 4N36(SHORT,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers RECOMMEND 4N35SHORT

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
1 Channel
1750 Vrms
NPN Phototransistor
10 mA
1.5 V
30 V
100 mA
300 mV
6 V
300 mW
- 55 C
+ 100 C
4N36