• Transistor Output Optocouplers

4N38-X - Transistor Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 4N38-X007
TTI: 4N38-X007
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Out Single CTR>20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5300 Vrms
NPN Phototransistor
60 mA
1.5 V
80 V
100 mA
6 V
150 mW
- 55 C
+ 100 C
4N38-X
Tube
Datasheet
Mfr: 4N38-X009T
TTI: 4N38-X009T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Out Single CTR>20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-6
1 Channel
5000 Vrms
NPN Phototransistor
20 %
60 mA
1.5 V
80 V
50 mA
6 V
150 mW
- 55 C
+ 100 C
4N38-X
Reel
Datasheet
Mfr: 4N38-X007T
TTI: 4N38-X007T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Out Single CTR>20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5300 Vrms
NPN Phototransistor
60 mA
1.5 V
80 V
100 mA
6 V
150 mW
- 55 C
+ 100 C
4N38-X
Reel