TLP182 - Transistor Output Optocouplers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP182(GB-TPL,E(T TTI: TLP182(GB-TPLE(T Toshiba Availability: 18.000In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 18.000In Stock | 1 Channel | TLP182 | Reel | ||||||||||||||||||||
Mfr: TLP182(BL-TPL,E(T TTI: TLP182(BL-TPLE(T Toshiba Availability: 9.000In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 9.000In Stock | 1 Channel | TLP182 | Reel | ||||||||||||||||||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 125 C | TLP182 | Tube | |||||
Mfr: TLP182(GR-TPL,E(T TTI: TLP182(GR-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 0In Stock | 1 Channel | TLP182 | Reel | ||||||||||||||||||||
Mfr: TLP182(TPL,E(T TTI: TLP182(TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 0In Stock | 1 Channel | TLP182 | Reel | ||||||||||||||||||||
Mfr: TLP182(Y-TPL,E(T TTI: TLP182(Y-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 0In Stock | SMD/SMT | 1 Channel | TLP182 | Reel |