TLP183 - Transistor Output Optocouplers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP183(GB-TPL,E(T TTI: TLP183(GB-TPLE(T Toshiba Availability: 39.000In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 39.000In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP183(BL-TPL,E(T TTI: TLP183(BL-TPLE(T Toshiba Availability: 27.000In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 27.000In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP183(E TTI: Not Assigned Toshiba Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | TLP183 | Tube | |||
Mfr: TLP183(YH-TPL,E(T TTI: TLP183(YH-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP183(GRL-TPL,E(T TTI: TLP183(GRL-TPLE(T Toshiba Availability: 0In Stock9.000 On Order Expected 23-Apr-27 Transistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock9.000 On Order Expected 23-Apr-27 | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP183(GR-TPL,E(T TTI: TLP183(GR-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP183(V4-GLTR,E(T TTI: TLP183(V4-GLTRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP183(Y-TPL,E(T TTI: TLP183(Y-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP183(V4-GLTL,E(T TTI: TLP183(V4-GLTLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP183(TPL,E(T TTI: TLP183(TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP183(V4-BLTL,E(T TTI: TLP183(V4-BLTLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP183(V4-GBTL,E(T TTI: TLP183(V4-GBTLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel |