TLP292-4 - Transistor Output Optocouplers
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP292-4(GB-TP,E(T TTI: TLP292-4(GB-TPE(T Toshiba Availability: 2.000In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 2.000In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(GB,E(T TTI: TLP292-4(GBE(T Toshiba Availability: 500In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 500In Stock | 4 Channel | TLP292-4 | Tube | ||||||||||||||||||||
Mfr: TLP292-4(V4LATPE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | 4 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Reel | |||||
Mfr: TLP292-4(V4GBTPE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(GB-TP,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Tube | ||||
Mfr: TLP292-4(4LGBTPE TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Reel | |||||
Mfr: TLP292-4(V4LATRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(V4GBTRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Reel | |||||
Mfr: TLP292-4(4LGBTRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Reel | ||||||||
Mfr: TLP292-4(V4GBTPE(T TTI: TLP292-4(V4GBTPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(LA-TP,E(T TTI: TLP292-4(LA-TPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(E(T TTI: TLP292-4(E(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | 4 Channel | TLP292-4 | Tube | ||||||||||||||||||||
Mfr: TLP292-4(TP,E(T TTI: TLP292-4(TPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(LGBTP,E(T TTI: TLP292-4(LGBTPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Not Available Online | 4 Channel | TLP292-4 |