• Transistor Output Optocouplers

TLP387 - Transistor Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP387(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Photocoupler 300V .15A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6-4
1 Channel
5000 Vrms
Photodarlington
10 mA
1.25 V
300 V
150 mA
1.2 V
40 us
15 us
5 V
250 mW
- 55 C
+ 110 C
TLP387
Tube
TLP387TPL,ET Toshiba
Datasheet
Mfr: TLP387TPL,ET
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
1 Channel
TLP387
TLP387ET Toshiba
Datasheet
Mfr: TLP387ET
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
1 Channel
TLP387