• Transistor Output Optocouplers

VOLA617A - Transistor Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOLA617A-8X001T
TTI: VOLA617A-8X001T
Vishay Semiconductors
Availability:

Not Available Online

Transistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - LSOP-4 - Long Creepage Mini-Flat Package

Not Available Online

Call
or
View Details
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
Phototransistor
130 %
260 %
50 mA
1.34 V
80 V
100 mA
400 mV
3.7 us
9.8 us
6 V
200 mW
- 40 C
+ 125 C
VOLA617A
Reel
Datasheet
Mfr: VOLA617A-2X001T
TTI: VOLA617A-2X001T
Vishay Semiconductors
Availability:

Not Available Online

Transistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - LSOP-4 - Long Creepage Mini-Flat Package

Not Available Online

Call
or
View Details
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
Phototransistor
63 %
125 %
50 mA
1.34 V
80 V
100 mA
400 mV
3.7 us
9.8 us
6 V
200 mW
- 40 C
+ 125 C
VOLA617A
Reel
Datasheet
Mfr: VOLA617A-3X001T
TTI: VOLA617A-3X001T
Vishay Semiconductors
Availability:

Not Available Online

Transistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - LSOP-4 - Long Creepage Mini-Flat Package

Not Available Online

Call
or
View Details
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
Phototransistor
100 %
200 %
50 mA
1.34 V
80 V
100 mA
400 mV
3.7 us
9.8 us
6 V
200 mW
- 40 C
+ 125 C
VOLA617A
Reel
Datasheet
Mfr: VOLA617A-X001T
TTI: VOLA617A-X001T
Vishay Semiconductors
Availability:

Not Available Online

Transistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - LSOP-4 - Long Creepage Mini-Flat Package

Not Available Online

Call
or
View Details
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
Phototransistor
50 %
600 %
50 mA
1.34 V
80 V
100 mA
400 mV
3.7 us
9.8 us
6 V
200 mW
- 40 C
+ 125 C
VOLA617A
Reel