VOMA617A - Transistor Output Optocouplers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOMA617A-4X001T TTI: VOMA617A-4X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers 80V Vceo; 3750 VRMS SOP-4; 160 CTR | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Reel | ||
Mfr: VOMA617A-X001T TTI: VOMA617A-X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers 80V Vceo; 3750 Vrms SOP-4; 50-600 CTR | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Reel | ||
Mfr: VOMA617A-8X001T TTI: VOMA617A-8X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers 80V Vceo; 3750 VRMS SOP-4; 130 CTR | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 260 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Reel | ||
Mfr: VOMA617A-3X001T TTI: VOMA617A-3X001T Vishay Semiconductors Transistor Output Optocouplers 80V Vceo; 3750 Vrms SOP-4; 100-200 CTR | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Reel | ||
Mfr: VOMA617A-X001T-X TTI: VOMA617A-X001T-X Vishay Semiconductors Availability: Not Available OnlineCut Tape Transistor Output Optocouplers AECQ101 COUPLER SOP-4 50-600% | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Cut Tape | ||
Mfr: VOMA617A-3X001T-X TTI: VOMA617A-3X001T-X Vishay Semiconductors Availability: Not Available OnlineCut Tape Transistor Output Optocouplers AECQ101 COUPLER SOP-4 100-200% | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Cut Tape |