• Transistor Output Optocouplers

VOWA618A - Transistor Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOWA618A-4X018T
TTI: VOWA618A-4X018T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
5300 Vrms
Phototransistor
160 %
320 %
50 mA
1.34 V
80 V
50 mA
400 mV
1.5 us
11.3 us
5 V
200 mW
- 40 C
+ 125 C
VOWA618A
Reel
Datasheet
Mfr: VOWA618A-9X018T
TTI: VOWA618A-9X018T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
5300 Vrms
Phototransistor
200 %
400 %
50 mA
1.34 V
80 V
50 mA
400 mV
1.5 us
11.3 us
5 V
200 mW
- 40 C
+ 125 C
VOWA618A
Reel
Datasheet
Mfr: VOWA618A-3X018T
TTI: VOWA618A-3X018T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
5300 Vrms
Phototransistor
100 %
200 %
50 mA
1.34 V
80 V
50 mA
400 mV
1.5 us
11.3 us
5 V
200 mW
- 40 C
+ 125 C
VOWA618A
Reel
Datasheet
Mfr: VOWA618A-X018T
TTI: VOWA618A-X018T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
5300 Vrms
Phototransistor
50 %
600 %
50 mA
1.34 V
80 V
50 mA
400 mV
1.5 us
11.3 us
5 V
200 mW
- 40 C
+ 125 C
VOWA618A
Reel