Triac & SCR Output Optocouplers
857 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock2.000 On Order Expected 22-Apr-27 | Through Hole | Without Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 20 mA | 1.1 V | 600 mW | 800 V | - 40 C | + 150 C | BRT13 | Tube | ||||||||
5.400In Stock2.000 On Order Expected 13-Apr-27 | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: IL4208-X007 TTI: IL4208-X007 Vishay Semiconductors Availability: 1.200In Stock4.800 On Order Expected Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 1.200In Stock4.800 On Order Expected | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: VO3063-X007T TTI: VO3063-X007T Vishay Semiconductors Availability: 3.000In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 5mA | 3.000In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 40 C | + 100 C | Reel | |||||
Mfr: VO3052-X007T TTI: VO3052-X007T Vishay Semiconductors Availability: 8.000In StockTriac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 10mA | 8.000In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | ||||
Mfr: VO3053-X007T TTI: VO3053-X007T Vishay Semiconductors Availability: 2.000In StockTriac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 5mA | 2.000In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | ||||
SMD/SMT | SOP-4 | PhotoTriac | 3750 Vrms | 10 mA | 1.2 V | 300 mW | 600 V | - 40 C | + 100 C | Reel | ||||||||||
6.000In Stock | SMD/SMT | SOP-4 | PhotoTriac | 3750 Vrms | 10 mA | 1.2 V | 300 mW | 600 V | - 40 C | + 100 C | Reel | |||||||||
Mfr: BRT13H-X007T TTI: BRT13H-X007T Vishay Semiconductors Availability: 6.000In Stock9.000 On Order Expected Triac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 6.000In Stock9.000 On Order Expected | BRT13 | Reel | |||||||||||||||||
Mfr: TLP265J(T7-TPL,E(T TTI: TLP265J(T7-TPL,E(T Toshiba Availability: 3.000In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 3.000In Stock | Reel | ||||||||||||||||||
Mfr: TLP265J(T7-TPL,E(T TTI: TLP265J(T7-TPLE(T Toshiba Availability: 3.000In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 3.000In Stock | Reel | ||||||||||||||||||
0In Stock6.200 On Order Expected | Through Hole | SIP-4 | With Zero-Crossing Circuit | PhotoSCR | 1 Channel | 3750 Vrms | 2 A | 1.36 V | 2.4 W | 600 V | - 40 C | + 85 C | CPC1976 | Tube | ||||||
0In Stock | Tube | |||||||||||||||||||
Mfr: VO3052-X016 TTI: VO3052-X016 Vishay Semiconductors Availability: 0In Stock8.000 On Order Expected 16-Feb-27 Triac & SCR Output Optocouplers Phototriac NZC 1.5kV/us 10mA VDE | 0In Stock8.000 On Order Expected 16-Feb-27 | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Tube | ||||
Mfr: VOT8121AM-T TTI: VOT8121AM-T Vishay Semiconductors Availability: 0In Stock3.000 On Order Expected 09-Apr-27 Triac & SCR Output Optocouplers 800V Vrdm Phototriac SOP-4; UL, cUL | 0In Stock3.000 On Order Expected 09-Apr-27 | SMD/SMT | SOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.15 V | 330 mW | 800 V | 100 mA | - 55 C | + 115 C | Reel | |||||
0In Stock | SMD/SMT | SOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 50 mA | 1.21 V | 350 mW | 600 V | 50 mA | - 40 C | + 100 C | APT | Bulk | |||||
Mfr: VOT8024AM-T TTI: VOT8024AM-T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers 800V Vrdm Phototriac SOP-4; UL, cUL | 0In Stock | SMD/SMT | SOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 55 C | + 115 C | Reel | |||||
0In Stock | SMD/SMT | SMD-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Tube | ||||||||
Mfr: VO3023-X017T TTI: VO3023-X017T Vishay / Dale Availability: 0In Stock15.000 On Order Expected Triac & SCR Output Optocouplers OPTOTRIAC NZC 5MA SMD-6 | 0In Stock15.000 On Order Expected | SMD/SMT | SMD-6 | Reel | ||||||||||||||||
Mfr: IL420-X007T TTI: IL420-X007T Vishay Semiconductors Availability: 0In Stock9.000 On Order Expected 08-Mar-27 Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock9.000 On Order Expected 08-Mar-27 | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: VO3062-X017T TTI: VO3062-X017T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac ZC 1.5kV/us 10mA VDE | 0In Stock | SMD/SMT | SMD-6 | Reel | ||||||||||||||||
0In Stock | Through Hole | DIP-8 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 50 mA | 1.3 V | 1.2 W | 600 V | 900 mA | - 40 C | + 85 C | VO2223 | Tube | VO2223A VO2223A-X001 VO2223A-X007T VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T | ||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | |||||
Mfr: VOT8121AB-VT TTI: VOT8121AB-VT Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Reel | ||||||
Mfr: IL4218-X017T TTI: IL4218-X017T Vishay Semiconductors Availability: 0In Stock80.000 On Order Expected Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock80.000 On Order Expected | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 850 V | 300 mA | - 55 C | + 100 C | Reel |