Toshiba - Triac & SCR Output Optocouplers
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3052A(F(O TTI: TLP3052A(F(O Toshiba Availability: 0In Stock2.950 On Order Expected Triac & SCR Output Optocouplers CPLR TRIAC NZC 600V DIP6-5 | 0In Stock2.950 On Order Expected | Tube | |||||||||||||||||
Mfr: TLP3083(F(O TTI: TLP3083(F(O Toshiba Availability: 150In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 150In Stock | TLP3083 | Tube | ||||||||||||||||
Mfr: TLP265J(T7-TPL,E(T TTI: TLP265J(T7-TPLE(T Toshiba Availability: 3.000In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 3.000In Stock | Reel | |||||||||||||||||
Mfr: TLP266J(TPL,E(T TTI: TLP266J(TPLE(T Toshiba Availability: 12.000In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 12.000In Stock | Reel | |||||||||||||||||
Mfr: TLP266J(TPL,E(T TTI: TLP266J(TPL,E(T Toshiba Availability: 12.000In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 12.000In Stock | Reel | |||||||||||||||||
Mfr: TLP265J(T7-TPL,E(T TTI: TLP265J(T7-TPL,E(T Toshiba Availability: 3.000In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 3.000In Stock | Reel | |||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: TLP265J(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Non Zero Turn On 600V 70mA 3750Vrms | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3062A(F TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Phototriac 600V 5000Vrms 10mA 3V | 0In Stock | Tube | |||||||||||||||||
Mfr: TLP3052A(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Phototriac 600V 5000Vrms 10mA 3V | 0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SO-6-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 6 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Tube | ||||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | Tube | ||||
Mfr: TLP265J(V4T7,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Tube | |||||
Mfr: TLP265J(V4,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Tube | |||||
0In Stock | SMD/SMT | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | Tube | ||||
Mfr: TLP265J(T7-TPL,E TTI: Not Assigned Toshiba Triac & SCR Output Optocouplers X36PBF Triac Couplr Trigger Currnt 100C | 0In Stock | SMD/SMT | SOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 50 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: TLP265J(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | Not Available Online | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: TLP266J(V4,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 0In Stock | SMD/SMT | SO-6-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Tube | |||||
0In Stock | Tube | ||||||||||||||||||
Mfr: TLP3052A(TP5,F TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Opto triac coupler; Non-zero-voltage turn-on; 5-pin DIP6 gull wing (surface mount); RoHS; | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3062A(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Phototriac 600V 5000Vrms 10mA 3V | 0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | Tube | ||||
Mfr: TLP266J(T7-TPL,E TTI: Not Assigned Toshiba Triac & SCR Output Optocouplers X36PBF Triac Couplr Trigger Currnt 100C | Not Available Online | SMD/SMT | SOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 50 mW | 600 V | - 25 C | + 85 C | Reel |