Triac & SCR Output Optocouplers
857 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3062A(F(O TTI: TLP3062A(F(O Toshiba Availability: 0In Stock6.000 On Order Expected 14-Jan-27 Triac & SCR Output Optocouplers CPLR TRIAC ZC 600V DIP6-5 | 0In Stock6.000 On Order Expected 14-Jan-27 | Tube | |||||||||||||||||
Mfr: TLP3052(D4,S,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Photo-IC 600V VDrm 5000 Vrms 10mA 3V | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 40 C | + 100 C | Tube | ||||
Mfr: TLP265J(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: TLP3052AF(D4,F(O TTI: TLP3052AF(D4F(O Toshiba Availability: 0In Stock2.050 On Order Expected 16-Dec-26 Triac & SCR Output Optocouplers CPLR TRIAC NZC 600V DIP6-5 | 0In Stock2.050 On Order Expected 16-Dec-26 | Tube | |||||||||||||||||
Mfr: TLP166J(V4,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=10mA VDRM=600V ZC VDE | Not Available Online | SMD/SMT | MFSOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 50 mA | 1.15 V | 600 V | 70 mA | - 25 C | + 85 C | TLP166J | Bulk | ||||
Not Available Online | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | Reel | |||||
Mfr: TLP525G-2(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers 400Vdrm 2500Vrms 2 Channels | Not Available Online | Through Hole | PDIP-8 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 2500 Vrms | 50 mA | 1.15 V | 400 V | 80 mA | - 25 C | + 85 C | TLP525G-2 | Bulk | ||||
0In Stock | SMD/SMT | SMD-DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | Reel | |||||
Mfr: APT1232WAY TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTriac & SCR Output Optocouplers PHOTOTRIAC-COUPLER | Not Available Online | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Reel | |||
Mfr: APT1221WAW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTriac & SCR Output Optocouplers AC 600V 100mA Random Phototria Coupler Wd | Not Available Online | Through Hole | DIP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | Reel | ||||
Mfr: TLP268J(T2-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 0In Stock | SMD/SMT | SO-6-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 6 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: TLP3083(F(O TTI: TLP3083(F(O Toshiba Availability: 0In Stock1.650 On Order Expected 15-Apr-27 Triac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock1.650 On Order Expected 15-Apr-27 | TLP3083 | Tube | ||||||||||||||||
Mfr: SFH620AGB-X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers AC Input, Phtotrnstr 100-600% CTR VDE | 0In Stock | Through Hole | DIP-4 | ||||||||||||||||
Mfr: TLP265J(V4T7TL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Not Available Online | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | ||||||
0In Stock | SMD/SMT | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | Reel | ||||
Mfr: APT1212D05 TTI: Not Assigned Panasonic Industry Availability: 0In StockTriac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototriac Coupler | 0In Stock | Tube | |||||||||||||||||
Mfr: APT1211WAW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTriac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototria Coupler Wd | Not Available Online | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | Reel | ||||
Mfr: TLP267J(T2-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 0In Stock | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 6 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Not Available Online | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | ||||||
Mfr: APT1212WAY TTI: Not Assigned Panasonic Industry Availability: 0In StockTriac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototria Coupler Wd | 0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Reel | |||
Mfr: TLP3052AF(D4,F(O TTI: TLP3052AF(D4,F(O Toshiba Availability: 0In Stock2.050 On Order Expected 16-Dec-26 Triac & SCR Output Optocouplers CPLR TRIAC NZC 600V DIP6-5 | 0In Stock2.050 On Order Expected 16-Dec-26 | Tube | |||||||||||||||||
Mfr: TLP265J(V4T7TR,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: TLP266J(V4T7TL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 0In Stock | SMD/SMT | SO-6-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: APT1231WAY TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTriac & SCR Output Optocouplers PHOTOTRIAC-COUPLER | Not Available Online | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C |