Triac & SCR Output Optocouplers
857 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.1 V | 630 mW | 600 V | 300 mA | - 40 C | + 100 C | BRT12 | Bulk | ||||
Mfr: TLP265J(TPL,E(T TTI: TLP265J(TPLE(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP266J(T7-TPL,E(T TTI: TLP266J(T7-TPLE(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3073F(F(O TTI: TLP3073F(F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 800V DIP6-5 | 0In Stock | Tube | |||||||||||||||||
Mfr: TLP3083(TP5,F(O TTI: TLP3083(TP5F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | TLP3083 | Reel | ||||||||||||||||
Mfr: TLP3073F(D4,F(O TTI: TLP3073F(D4,F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 800V DIP6-5 | 0In Stock | Tube | |||||||||||||||||
Mfr: BRT23H-X018T TTI: BRT23H-X018T Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers OPTOTRIAC ZERO CROSSING | Not Available Online | Reel | |||||||||||||||||
Mfr: TLP3052A(TP5,F(O TTI: TLP3052A(TP5F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 600V DIP6-5 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP266J(V4-TPL,E(T TTI: TLP266J(V4-TPL,E(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 0In Stock | Reel | |||||||||||||||||
Mfr: BRT13H-X009T TTI: BRT13H-X009T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 0In Stock | BRT13 | Reel | ||||||||||||||||
Mfr: TLP3052A(TP5,F(O TTI: TLP3052A(TP5,F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 600V DIP6-5 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3083F(D4,F(O TTI: TLP3083F(D4,F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | Tube | |||||||||||||||||
Mfr: TLP267J(TPR,E(T TTI: TLP267J(TPR,E(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC SO6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP268J(TPL,E(T TTI: TLP268J(TPL,E(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC SO6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP267J(TPL,E(T TTI: TLP267J(TPL,E(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC SO6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP267J(TPL,E(T TTI: TLP267J(TPLE(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC SO6 | 0In Stock | Reel | |||||||||||||||||
Not Available Online | Through Hole | SIP-8 | With Zero-Crossing Circuit | PhotoSCR | 1 Channel | 3750 Vrms | 5 mA | 1.6 W | 1 A | - 40 C | + 85 C | PS2601 | Tube | ||||||
Mfr: TLP3083(D4,F(O TTI: TLP3083(D4,F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | Tube | |||||||||||||||||
Mfr: TLP268J(TPL,E(T TTI: TLP268J(TPLE(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC SO6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3083(D4,F(O TTI: TLP3083(D4F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | TLP3083 | Tube | ||||||||||||||||
Mfr: TLP267J(TPR,E(T TTI: TLP267J(TPRE(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC SO6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP266J(V4-TPL,E(T TTI: TLP266J(V4-TPLE(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3073(F(O TTI: TLP3073(F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 800V DIP6-5 | 0In Stock | Tube | |||||||||||||||||
Mfr: TLP3083F(D4,F(O TTI: TLP3083F(D4F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | Tube | |||
Not Available Online |