Triac & SCR Output Optocouplers
857 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IL4108-X007T TTI: IL4108-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac, H. dV/dt Zero Crossing 800V | 0In Stock | SMD/SMT | SMD-6 | Reel | ||||||||||||||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | ||||||
Mfr: VOT8125AB-V TTI: VOT8125AB-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | |||||
0In Stock | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Tube | ||||||||
Mfr: VOT8024AG-V TTI: VOT8024AG-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers PhotoTRIAC 800V ZC DIP4, 400mil, VDE | 0In Stock | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Tube | |||||||
Mfr: VOT8123AB-T2 TTI: VOT8123AB-T2 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | |||||
Mfr: VOT8121AB-VT2 TTI: VOT8121AB-VT2 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Reel | ||||||
0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 30 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 40 C | + 100 C | Tube | ||||||
Mfr: IL4108-X009T TTI: IL4108-X009T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: IL4108-X017 TTI: IL4108-X017 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: VOT8125AB-T2 TTI: VOT8125AB-T2 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | |||||
Mfr: IL410-X016 TTI: IL410-X016 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: VO4156H-X007T TTI: VO4156H-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 2mA | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 600 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | ||||
0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||||
Mfr: VO2223A-X007T TTI: VO2223A-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Power Phototriac 1A | 0In Stock | SMD/SMT | SMD-8 | VO2223A | Reel | VO2223 VO2223A VO2223A-X001 VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T | ||||||||||||||
Mfr: VOT8125AB-T TTI: VOT8125AB-T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | |||||
Mfr: IL410-X001 TTI: IL410-X001 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: VOM3052-X001T TTI: VOM3052-X001T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac, NZC 10mA,1.5K dV/dt VDE | 0In Stock | SMD/SMT | SOP-4 | Reel | ||||||||||||||||
Mfr: VOT8121AM-VT TTI: VOT8121AM-VT Vishay Semiconductors Triac & SCR Output Optocouplers 800V Vrdm Phototriac SOP-4; UL, cUL, VDE | 0In Stock | SMD/SMT | SOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.15 V | 330 mW | 800 V | 100 mA | - 55 C | + 115 C | Reel | |||||
0In Stock | Through Hole | DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | ||||||
0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Tube | VOT8121AB-T VOT8121AB-T1 VOT8121AB-T2 VOT8121AB-T3 | ||||||
0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Tube | |||||
Mfr: VOT8121AB-T3 TTI: VOT8121AB-T3 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Reel | ||||||
Mfr: VO3052-X009T TTI: VO3052-X009T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers TRIAC NZC 1.5KV/US 5MA SMD-6 | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | ||||
Mfr: VOT8121AB-T1 TTI: VOT8121AB-T1 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Reel |