Triac & SCR Output Optocouplers
857 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: TLP3082(S,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac coupler IFT 10mA VDRM=800V. ZC | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.15 V | 800 V | 100 mA | - 40 C | + 100 C | TLP3082 | Tube | ||||
Mfr: IL420-X008T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac, L. Crnt 600V | Not Available Online | SMD/SMT | SMD-6 | ||||||||||||||||
Mfr: TLP3063(TP1,S,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=600V. ZC | Not Available Online | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 25 C | + 85 C | TLP3063 | Reel | |||
Mfr: VO4257H-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac NZC 700V 2mA 5kV/us | Not Available Online | SMD/SMT | SMD-6 | ||||||||||||||||
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 1 W | 400 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 1 W | 400 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: TLP265J(T7,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3043(TP1,S,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3052(TP1,S,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3052A(D4TP1,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3052A(TP1,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3073(D4,TP5,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP161G(IFT5,U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP161G(T7TL,U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP161J(IFT7,U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP363J(D4-TP5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP525G(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP160G(IFT5,U,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP160G(T5-TPR,U,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP160J(DMT7-TPL,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP160J(IFT7,U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP160J(V4OM5TRUCF TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP268J(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online |