Triac & SCR Output Optocouplers
857 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IL4216-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 650 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: VO3062-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 10mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 40 C | + 100 C | Tube | |||||
Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||||
Mfr: VO4157D-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 700V 1.6mA | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | ||||
Mfr: VO4158D-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 1.6mA | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | ||||
Mfr: TLP3052(D4,S,C,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers 600Vdrm 5000Vrms Non-0-volt turn-on | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 40 C | + 100 C | ||||||
Mfr: TLP3052(S,C,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=10mA VDRM=600V NZC | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 40 C | + 100 C | Reel | |||||
Mfr: TLP361J(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | TLP361J | ||||||||||||||||||
Mfr: IL4216-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 650 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: TLP160J(T7TR,U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=7mA VDRM=600V NZC T&R | Not Available Online | SMD/SMT | TLP160J | Reel | ||||||||||||||||
Mfr: SFH6731-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototransistor Dual 1kV/us 5MBD VDE | Not Available Online | SMD/SMT | SMD-8 | Reel | ||||||||||||||||
Mfr: SFH608-2X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototransistor 63-125% CTR | Not Available Online | |||||||||||||||||||
Not Available Online | PhotoTriac | 1 Channel | ST-OV | ST-OV3-120AC/240AC/3 STOV3120AC240AC3 | ||||||||||||||||
Mfr: TLP267J(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3052AF(D4TP4F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3083(LF1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | TLP3083 | ||||||||||||||||||
Mfr: TLP160G(DT-TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP161J(IFT5,U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP360J(D4T7T1,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP360JF(D4-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3052(D4T7T1SC,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP160G(MBS-TR,U,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP160G(T5-TPL,U,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP748JF(D4IH35T4F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP748JF(TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online |