Triac & SCR Output Optocouplers
857 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | DIP-6 | 5 mA | PM1204 | Tube | |||||||||||||||
Not Available Online | PM1205 | Reel | ||||||||||||||||||
Mfr: VO4257H-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 700V 2mA | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: VO4257H-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 700V 2mA | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: VO4156H-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac ZC 600V 2mA 5kV/us VDE | Not Available Online | |||||||||||||||||||
Mfr: TLP3022SFT TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=10mA VDRM=400V. NZC | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | TLP3022 | |||||
Mfr: TLP3052(S,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=10mA VDRM=600V. NZC | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 40 C | + 100 C | ||||||
Mfr: IL4217-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 750 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: IL4218-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 850 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: IL440-4X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.25 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | Tube | |||||
Mfr: IL440-5X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.25 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | Tube | |||||
Mfr: VO4257M-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 700V 3mA | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: VO4258D-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 1.6mA | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: TLP3052(TP1,SC,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=10mA VDRM=600V NZC | Not Available Online | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 40 C | + 100 C | Reel | |||||
Mfr: TLP741J(N,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers THYRISTOR PHOTOCOUPLER | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 4000 Vrms | 10 mA | 1.15 V | 250 mW | 600 V | 150 mA | - 25 C | + 85 C | TLP741J | |||||
Not Available Online | PhotoTriac | 1 Channel | 2500 Vrms | - 20 C | + 60 C | ST-OV | ST-OV3-_12DC/240AC/3 STOV312DC240AC3 | |||||||||||||
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.25 V | 330 mW | 600 V | 100 mA | - 40 C | + 100 C | Tube | ||||||
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.25 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | Tube | ||||||
Mfr: TLP3063(TP1,SC,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=600V. ZC | Not Available Online | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 25 C | + 85 C | TLP3063 | |||||
Mfr: IL4118-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 850 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Not Available Online | SMD/SMT | MFSOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 50 mA | 1.15 V | 600 V | 70 mA | - 25 C | + 85 C | TLP161J | Reel | ||||||
Mfr: VO4157D-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 700V 1.6mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||||
Mfr: VO4157H-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 700V 2mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube |