Triac & SCR Output Optocouplers
857 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP268J(V4-TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP265J(KGM-TR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP265J(V4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP525G(LF1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: TLP3062(S) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP161J(TPR,U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers RECOMMENDED ALT 757-TLP266JTPRE | Not Available Online | SMD/SMT | MFSOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 50 mA | 1.15 V | 600 V | 70 mA | - 40 C | + 100 C | TLP161J | Reel | ||||
Mfr: VO4158D-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 1.6mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||
Mfr: VO4158H-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 2mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||
Mfr: VO4254D-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 400V 1.6mA | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | Tube | ||||
Mfr: VO4254H-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 400V 2mA | Not Available Online | Through Hole | DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | Tube | ||||
Mfr: VO4158M-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac ZC 800V 3mA 5kV/us VDE | Not Available Online | ||||||||||||||||||
Mfr: VO4257M-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 700V 3mA | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | Reel | ||||
Mfr: VO4258M-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 3mA | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | Tube | ||||
Mfr: TLP160G(TPR,U,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers RECOMMENDED ALT 757-TLP265JTPRE | Not Available Online | SMD/SMT | MFSOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 10 mA | 1.15 V | 400 V | 70 mA | - 40 C | + 100 C | TLP160G | Reel | ||||
Mfr: VO4157H-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac ZC 700V 2mA 5kV/us VDE | Not Available Online | SMD/SMT | SMD-6 | Reel | |||||||||||||||
Mfr: TLP748J(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers PHOTOCPLR SCR DIP6 | Not Available Online | TLP748J | |||||||||||||||||
Mfr: TLP3042(TP1,SC,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT10mA VDRM=400V. ZC | Not Available Online | SMD/SMT | SMD-6 | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 400 V | - 40 C | + 100 C | TLP3042 | Reel | |||||
Not Available Online | Tube | ||||||||||||||||||
Mfr: TLP748J(D4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers THYRISTOR PHOTOCOUPLER | Not Available Online | Through Hole | DIP-6 | Without Zero-Crossing Circuit | 1 Channel | 4000 Vrms | 10 mA | 1.15 V | 600 V | 150 mA | - 25 C | + 85 C | TLP748J | Tube | |||||
Mfr: TLP148G(U,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers 400V LED 10mA UL1577 On-State 150mA | Not Available Online | SMD/SMT | TLP148 | Tube | |||||||||||||||
Mfr: TLP3052A(LF1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3073(D4,TP5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3064(S) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Not Available Online |