Triac & SCR Output Optocouplers
857 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 450 mW | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 1 W | 400 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: VO4158M-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 3mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 40 C | + 100 C | Bulk | ||||||
Mfr: TLP160J(V4T7TRUC,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=7mA VDRM=600V NZC T&R | Not Available Online | TLP160J | Reel | |||||||||||||||||
Mfr: VO4256D-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac NZC 600V 1.6mA 5kV/usVDE | Not Available Online | |||||||||||||||||||
Not Available Online | ST-OV | ST-OV3-__5DC/_60DC/3 STOV35DC60DC3 | ||||||||||||||||||
Not Available Online | Through Hole | DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 80 mA | 1.25 V | 350 mW | 400 V | 100 mA | - 40 C | + 85 C | Tube | ||||||
Not Available Online | PhotoSCR | 1 Channel | 2500 Vrms | TLP141G | Bulk | |||||||||||||||
Mfr: TLP3043(S,C,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=400V. ZC | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | TLP3043 | |||||
Mfr: TLP3043TP1SCFT TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers TRIAC CPLR IFT=5mA VDRM=400V ZC | Not Available Online | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | TLP3043 | |||||
Mfr: IL410-X019 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: IL4116-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 650 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: IL4116-X019 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 650 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: IL4117-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 750 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: IL4118-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 850 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 2500 Vrms | 70 mA | 1.15 V | 400 V | 150 mA | - 30 C | + 85 C | TLP541G | Bulk | ||||||
Mfr: TLP3062A(TP1,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP748J(D4MBSTP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP748J(D4-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers PHOTOCPLR SCR DIP6 VDE | Not Available Online | |||||||||||||||||||
Mfr: TLP160G(OMT7-TPR,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP160J(OMT5TRUC,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP161J(DMT7TR,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP161J(V4DMTR,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP360J(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online |