Triac & SCR Output Optocouplers
857 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Mfr: VO4157H-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 700V 2mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||
Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Mfr: VO4254H-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 400V 2mA | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | Reel | ||||
Mfr: VO4254M-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 400V 3mA | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | Tube | ||||
Mfr: VO4156H-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac ZC 600V 2mA 5kV/us | Not Available Online | SMD/SMT | SMD-6 | Tube | |||||||||||||||
Mfr: VOM160P-X001T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac, NZC 7mA,0.5K dV/dt VDE | Not Available Online | SMD/SMT | SOP-4 | ||||||||||||||||
Mfr: TLP3062AF(D4TP4F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3073F(D4,TP4F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3063(D4TP4S,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3063F(TP4,S,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP160G(IFT7,U,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP160G(SIEMTPRS,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP160G(T7-TPL,U,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP160G(T7-TPR,U,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP160G(TEE-TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP160J(T7TL,U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP161J(T7TL,U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP748JF(D4MBST4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP762J(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP548J(TP5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP266J(T7,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP265J(V4T7,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Not Available Online | Through Hole | DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 50 mA | 1.25 V | 350 mW | 400 V | 100 mA | - 40 C | + 85 C | Tube | |||||
Not Available Online | Through Hole | DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 50 mA | 1.25 V | 350 mW | 400 V | 100 mA | - 40 C | + 85 C | Tube |