Triac & SCR Output Optocouplers
857 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO4154M-X007T TTI: VO4154M-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 400V 3mA | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | ||||
Mfr: IL4218-X019 TTI: IL4218-X019 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 850 V | 300 mA | - 55 C | + 100 C | Tube | |||||
0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: VO2223A-X001 TTI: VO2223A-X001 Vishay Semiconductors Triac & SCR Output Optocouplers Optocoupler DIP8 | 0In Stock | VO2223A | Tube | VO2223 VO2223A VO2223A-X007T VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T | ||||||||||||||||
Mfr: VOT8025AB-T1 TTI: VOT8025AB-T1 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | |||||
Mfr: VOT8025AB-VT2 TTI: VOT8025AB-VT2 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | |||||
Mfr: VOT8123AB-VT2 TTI: VOT8123AB-VT2 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | |||||
Mfr: VOT8024AB-T2 TTI: VOT8024AB-T2 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, 180 deg | 0In Stock | SMD/SMT | SMD-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Reel | |||||||
Mfr: VOT8024AB-VT2 TTI: VOT8024AB-VT2 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, 180 deg VDE | 0In Stock | SMD/SMT | SMD-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Reel | |||||||
0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: IL4108-X007 TTI: IL4108-X007 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: IL4116-X007T TTI: IL4116-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 650 V | 300 mA | - 55 C | + 100 C | Reel | |||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 60 mA | 1.16 V | 600 mW | 800 V | - 40 C | + 150 C | Bulk | ||||||||
Mfr: VOT8121AB-VT3 TTI: VOT8121AB-VT3 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Reel | ||||||
Mfr: BRT22H-X016 TTI: BRT22H-X016 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC INFRARED DIODE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VO4256H-X007T TTI: VO4256H-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 600V 2mA | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 600 V | 300 mA | - 55 C | + 100 C | Reel | |||||
0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: IL420-X009 TTI: IL420-X009 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: VOT8026AD-V TTI: VOT8026AD-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA DIP6; 5300V Vrms | 0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | |||||
Mfr: VOT8123AG-V TTI: VOT8123AG-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm DIP6; 5000V Vrms | 0In Stock | Through Hole | DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | |||||
Mfr: IL4117-X007 TTI: IL4117-X007 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 750 V | 300 mA | - 55 C | + 100 C | Tube | |||||
0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 600 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | DIP-8 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 1.2 W | 600 V | 1 A | - 40 C | + 85 C | VO2223A | Tube | VO2223 VO2223A-X001 VO2223A-X007T VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T | ||||
Mfr: IL4208-X007T TTI: IL4208-X007T Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: VOT8025AB-T TTI: VOT8025AB-T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel |