BRT13 - Triac & SCR Output Optocouplers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock2.000 On Order Expected 22-Apr-27 | Through Hole | Without Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 20 mA | 1.1 V | 600 mW | 800 V | - 40 C | + 150 C | BRT13 | Tube | |||||||
Mfr: BRT13H-X007T TTI: BRT13H-X007T Vishay Semiconductors Availability: 6.000In Stock9.000 On Order Expected Triac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 6.000In Stock9.000 On Order Expected | BRT13 | Reel | ||||||||||||||||
Mfr: BRT13H-X007 TTI: BRT13H-X007 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 0In Stock | BRT13 | Tube | ||||||||||||||||
Mfr: BRT13H-X006 TTI: BRT13H-X006 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 0In Stock | BRT13 | Tube | ||||||||||||||||
Mfr: BRT13H-X017T TTI: BRT13H-X017T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 0In Stock | BRT13 | Reel | ||||||||||||||||
Mfr: BRT13H-X009T TTI: BRT13H-X009T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 0In Stock | BRT13 | Reel |