• Triac & SCR Output Optocouplers

PD2401 - Triac & SCR Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Zero-Crossing Circuit
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Pd - Power Dissipation
Rated Repetitive Off-State Voltage VDRM
Maximum Continuous Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
PD2401X2 IXYS
Datasheet
Mfr: PD2401X2
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

0In Stock

Triac & SCR Output Optocouplers 500V, 1mA AC Solid State Relay

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PhotoSCR
1 Channel
3750 Vrms
PD2401
Tube
PD2401 IXYS
Datasheet
Mfr: PD2401
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

End of Life
Triac & SCR Output Optocouplers 500 BLOCKING VOLT 1.0 AMPS

Not Available Online

Call
or
View Details
Through Hole
DIP-16
With Zero-Crossing Circuit
PhotoSCR
1 Channel
3750 Vrms
5 mA
1.6 W
1 A
- 40 C
+ 85 C
PD2401
Tube