TLP160J - Triac & SCR Output Optocouplers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP160J(U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers RECOMMENDED ALT 757-TLP265JE | Not Available Online | SMD/SMT | MFSOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 25 mA | 1.15 V | 600 V | 70 mA | - 25 C | + 85 C | TLP160J | Tube | ||||
Mfr: TLP160J(V4-TPR,U,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=10mA VDRM=600V NZC | Not Available Online | SMD/SMT | MFSOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 50 mA | 1.15 V | 600 V | 70 mA | - 25 C | + 85 C | TLP160J | |||||
Mfr: TLP160J(TPR,U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers RECOMMENDED ALT 757-TLP265JTPRE | Not Available Online | SMD/SMT | MFSOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 25 mA | 1.15 V | 600 V | 70 mA | - 25 C | + 85 C | TLP160J | Reel | ||||
Mfr: TLP160J(T7TR,U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=7mA VDRM=600V NZC T&R | Not Available Online | SMD/SMT | TLP160J | Reel | |||||||||||||||
Mfr: TLP160J(TPR,U,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers 600Vdrm 2500Vrms Non-0-volt turn-on | Not Available Online | SMD/SMT | MFSOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 50 mA | 1.15 V | 600 V | 70 mA | - 25 C | + 85 C | TLP160J | |||||
Mfr: TLP160J(V4T7TRUC,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=7mA VDRM=600V NZC T&R | Not Available Online | TLP160J | Reel |