TLP166J - Triac & SCR Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP166J(V4,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=10mA VDRM=600V ZC VDE | Not Available Online | SMD/SMT | MFSOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 50 mA | 1.15 V | 600 V | 70 mA | - 25 C | + 85 C | TLP166J | Bulk |