• Triac & SCR Output Optocouplers

TLP3042 - Triac & SCR Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Zero-Crossing Circuit
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Pd - Power Dissipation
Rated Repetitive Off-State Voltage VDRM
Maximum Continuous Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP3042(TP1,SC,F,T Toshiba
Datasheet
Mfr: TLP3042(TP1,SC,F,T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers Triac cplr IFT10mA VDRM=400V. ZC

Not Available Online

Call
or
View Details
SMD/SMT
SMD-6
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.15 V
330 mW
400 V
- 40 C
+ 100 C
TLP3042
Reel
TLP3042(TP1,S,C,F) Toshiba
Datasheet
Mfr: TLP3042(TP1,S,C,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers Phototriac Output

Not Available Online

Call
or
View Details
SMD/SMT
SMD-6
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.15 V
330 mW
400 V
- 40 C
+ 100 C
TLP3042
Reel
Datasheet
Mfr: TLP3042SCFT
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers 400Vdrm 5000Vrms Zero-volt turn-on

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.15 V
330 mW
400 V
100 mA
- 40 C
+ 100 C
TLP3042
Reel
TLP3042(S,C,F) Toshiba
Datasheet
Mfr: TLP3042(S,C,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers Photo-IC 400V VDrm 5000 Vrms 10mA 3V

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.15 V
330 mW
400 V
- 40 C
+ 100 C
TLP3042
Reel