TLP3064 - Triac & SCR Output Optocouplers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3064(S,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers 600Vceo 5000Vrms Zero-volt turn-on | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.4 V | 600 V | 100 mA | - 40 C | + 100 C | TLP3064 | |||||
Mfr: TLP3064(TP1,SC,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 30 mA | 1.4 V | 600 V | 100 mA | - 10 C | + 85 C | TLP3064 | |||||
Mfr: TLP3064(D4T1SC,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=3mA VDRM=600V. ZC SMT | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 30 mA | 1.4 V | 600 V | 100 mA | - 10 C | + 85 C | TLP3064 | |||||
Mfr: TLP3064(D4TP1S,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=3mA VDRM=600V ZC SMT | Not Available Online | SMD/SMT | TLP3064 | Reel | |||||||||||||||
Mfr: TLP3064(D4TISC,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers 600Vceo 5000Vrms Zero-volt turn-on | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 30 mA | 1.4 V | 600 V | 100 mA | - 10 C | + 85 C | TLP3064 | |||||
Mfr: TLP3064SCF TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr, IFT=3mA VDRM=600V. ZC, SMT | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.4 V | 600 V | 100 mA | - 40 C | + 100 C | TLP3064 | |||||
Mfr: TLP3064TP1SCF TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=3mA VDRM=600V ZC SMT T&R | Not Available Online | SMD/SMT | TLP3064 | Reel |