TLP3083 - Triac & SCR Output Optocouplers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3083(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCOUPLER TRIAC 800V ZERO CROSS | 0In Stock | SMD/SMT | SMD-5 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.15 V | 100 mW | 800 V | 100 mA | - 25 C | + 85 C | TLP3083 | Reel | |||
Mfr: TLP3083(F(O TTI: TLP3083(F(O Toshiba Availability: 0In Stock1.650 On Order Expected 15-Apr-27 Triac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock1.650 On Order Expected 15-Apr-27 | TLP3083 | Tube | ||||||||||||||||
Mfr: TLP3083(TP1,F(O TTI: TLP3083(TP1,F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | TLP3083 | Reel | ||||||||||||||||
Mfr: TLP3083(TP5,F(O TTI: TLP3083(TP5,F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | TLP3083 | Reel | ||||||||||||||||
Mfr: TLP3083(D4,TP5,F(O TTI: TLP3083(D4TP5F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | TLP3083 | Reel | ||||||||||||||||
Mfr: TLP3083(D4,TP5,F(O TTI: TLP3083(D4,TP5,F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | TLP3083 | Reel | ||||||||||||||||
Mfr: TLP3083(TP5,F(O TTI: TLP3083(TP5F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | TLP3083 | Reel | ||||||||||||||||
Mfr: TLP3083(D4,F(O TTI: TLP3083(D4F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | TLP3083 | Tube | ||||||||||||||||
Mfr: TLP3083(LF1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | TLP3083 | |||||||||||||||||
Mfr: TLP3083(D4,LF1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | TLP3083 | |||||||||||||||||
Mfr: TLP3083(D4,TP1,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | TLP3083 | |||||||||||||||||
Mfr: TLP3083(OMTD4T1F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | TLP3083 |