• Triac & SCR Output Optocouplers

TLP360J - Triac & SCR Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Zero-Crossing Circuit
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Pd - Power Dissipation
Rated Repetitive Off-State Voltage VDRM
Maximum Continuous Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP360J(F,T) Toshiba
Datasheet
Mfr: TLP360J(F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers Triac cplr IFT=10mA VDRM=600V NZC

Not Available Online

Call
or
View Details
Through Hole
DIP-4
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
10 mA
1.15 V
600 V
100 mA
- 40 C
+ 100 C
TLP360J
Reel
Datasheet
Mfr: TLP360J(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers Triac Coupler

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.15 V
600 V
100 mA
- 25 C
+ 85 C
TLP360J
Tube