• Triac & SCR Output Optocouplers

TLP541G - Triac & SCR Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Zero-Crossing Circuit
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Pd - Power Dissipation
Rated Repetitive Off-State Voltage VDRM
Maximum Continuous Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP541G Toshiba
Datasheet
Mfr: TLP541G
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers 400Vdrm 2500Vrms Low trigger current

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
Without Zero-Crossing Circuit
PhotoSCR
1 Channel
2500 Vrms
70 mA
1.15 V
400 V
150 mA
- 30 C
+ 85 C
TLP541G