TLP748J - Triac & SCR Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP748J(F) TTI: TLP748J(F) Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers THYRISTOR PHOTOCOUPLER | Not Available Online | Through Hole | DIP-6 | Without Zero-Crossing Circuit | 1 Channel | 4000 Vrms | 10 mA | 1.15 V | 600 V | 150 mA | - 25 C | + 85 C | TLP748J | Tube | |||||
Mfr: TLP748J(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers PHOTOCPLR SCR DIP6 | Not Available Online | TLP748J | |||||||||||||||||
Mfr: TLP748J(D4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers THYRISTOR PHOTOCOUPLER | Not Available Online | Through Hole | DIP-6 | Without Zero-Crossing Circuit | 1 Channel | 4000 Vrms | 10 mA | 1.15 V | 600 V | 150 mA | - 25 C | + 85 C | TLP748J | Tube | |||||
Mfr: TLP748J(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers THYRISTOR PHOTOCOUPLER | Not Available Online | SMD/SMT | TLP748J | Reel |