• Triac & SCR Output Optocouplers

VO2223 - Triac & SCR Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Zero-Crossing Circuit
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Pd - Power Dissipation
Rated Repetitive Off-State Voltage VDRM
Maximum Continuous Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: VO2223
TTI: VO2223
Vishay Semiconductors
Availability:

0In Stock

Triac & SCR Output Optocouplers 0.9 A, DIP-8 package 10-mA input trig cr

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-8
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
50 mA
1.3 V
1.2 W
600 V
900 mA
- 40 C
+ 85 C
VO2223
Tube
VO2223A
VO2223A-X001
VO2223A-X007T
VO2223B
VO2223B-X001
VO2223B-X007T
VO2223B-X017T
Datasheet
Mfr: VO2223-X001
TTI: VO2223-X001
Vishay Semiconductors
Availability:

0In Stock

Triac & SCR Output Optocouplers Power Phototriac 0.9A VDE

0In Stock

Please adjust quantity to Min / Mult value
VO2223
Tube