VO2223A - Triac & SCR Output Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | DIP-8 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 1.2 W | 600 V | 1 A | - 40 C | + 85 C | VO2223A | Tube | VO2223 VO2223A-X001 VO2223A-X007T VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T | ||||
Mfr: VO2223A-X007T TTI: VO2223A-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Power Phototriac 1A | 0In Stock | SMD/SMT | SMD-8 | VO2223A | Reel | VO2223 VO2223A VO2223A-X001 VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T | ||||||||||||||
Mfr: VO2223A-X001 TTI: VO2223A-X001 Vishay Semiconductors Triac & SCR Output Optocouplers Optocoupler DIP8 | 0In Stock | VO2223A | Tube | VO2223 VO2223A VO2223A-X007T VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T |