VO305x - Triac & SCR Output Optocouplers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO3052-X007T TTI: VO3052-X007T Vishay Semiconductors Availability: 8.000In StockTriac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 10mA | 8.000In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | |||
Mfr: VO3053-X007T TTI: VO3053-X007T Vishay Semiconductors Availability: 2.000In StockTriac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 5mA | 2.000In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | |||
Mfr: VO3052-X016 TTI: VO3052-X016 Vishay Semiconductors Availability: 0In Stock8.000 On Order Expected 16-Feb-27 Triac & SCR Output Optocouplers Phototriac NZC 1.5kV/us 10mA VDE | 0In Stock8.000 On Order Expected 16-Feb-27 | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Tube | |||
0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Tube | ||||
Mfr: VO3052-X009T TTI: VO3052-X009T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers TRIAC NZC 1.5KV/US 5MA SMD-6 | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | |||
Mfr: VO3052-X019T TTI: VO3052-X019T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac SMD-6 10mA Ift; 600V | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | |||
0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Tube | ||||
Mfr: VO3053-X009T TTI: VO3053-X009T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac NZC 1.5kV/us 5mA | 0In Stock | SMD/SMT | Without Zero-Crossing Circuit | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | ||||||
Mfr: VO3052-X006 TTI: VO3052-X006 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 10mA | 0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Tube | |||
Mfr: VO3053-X006 TTI: VO3053-X006 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 5mA | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Tube | |||
Mfr: VO3052-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac NZC 1.5kV/us 10mA VDE | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x |