VO415x - Triac & SCR Output Optocouplers
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO4156H-X007T TTI: VO4156H-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 2mA | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 600 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | |||
0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Mfr: VO4154M-X007T TTI: VO4154M-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 400V 3mA | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | |||
Mfr: VO4156M-X007T TTI: VO4156M-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 3mA | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 600 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | |||
Mfr: VO4158H-X007T TTI: VO4158H-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 2mA | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | |||
Mfr: VO4156M-X006 TTI: VO4156M-X006 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 3mA | 0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 600 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||
Mfr: VO4158M-X007T TTI: VO4158M-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 3mA | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | |||
Mfr: VO4154D-X007T TTI: VO4154D-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 400V 1.6mA | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | |||
0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Mfr: VO4158D-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 1.6mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||
Mfr: VO4158H-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 2mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||
Mfr: VO4158M-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 3mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||
Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Mfr: VO4157D-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 700V 1.6mA | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | |||
Mfr: VO4158D-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 1.6mA | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | |||
Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 600 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Mfr: VO4156H-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 2mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 600 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||
Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Mfr: VO4154H-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 400V 2mA | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | |||
Mfr: VO4154H-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 400V 2mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||
Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Mfr: VO4156D-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 1.6mA | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 600 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | |||
Mfr: VO4156D-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 1.6mA | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 600 V | 300 mA | - 55 C | + 100 C | VO415x | Reel | |||
Mfr: VO4157H-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Zero Crossing Photo Triac 700V 2mA | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 700 V | 300 mA | - 55 C | + 100 C | VO415x | Reel |
- 1
- 2