Aratas America LLC - Solid State Relays - PCB Mount
460 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tube | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | MOSFET | 50 mA | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VMS2NC G3VMS2 | ||||||
Not Available Online | PCB Mount | 400 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | MOSFET | 50 mA | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VMS1 | |||||||
Mfr: G3VM-61QR2 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 1A 60V | Not Available Online | PCB Mount | 1 A | 60 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | G3VM61QR2 | ||||
Mfr: G3VM-21GR1(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 20V, SPST-NO, SOP4 SMT 300mA, 1ohm, 5pF | Not Available Online | Reel | PCB Mount | 300 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM21GR1TR | ||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM351B | ||||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM401B | ||||
Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.3 VDC | DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM62C1 | ||||
Mfr: G3VM-201H1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 200V, SPST-NO, SOP6 SMT 200mA 5ohm 100pF | Not Available Online | Tube | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM201H1 | ||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-8 | MOSFET | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | 432343 G3VM355C | ||||||||
Mfr: G3VM-21LR10(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 200mA 3ohm .8pF | Not Available Online | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | - 25 C | + 60 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM21LR10TR | ||||
Mfr: G3VM-351DY TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 100mA 25ohm 30pF | Not Available Online | Tube | PCB Mount | 100 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | MOSFET | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM351DY | ||||
Mfr: G3VM-601DY TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 600V, SPST-NO, SMD4 SMT 90mA 30ohm 75pF | Not Available Online | Tube | PCB Mount | 90 mA | 480 VAC, 480 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | MOSFET | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM601DY | ||||
Mfr: G3VM-51PR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 50V USOP4 | Not Available Online | Reel | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | MOSFET | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM51PRTR | ||||
Mfr: G3VM-61PR1(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 60V USOP4 | Not Available Online | Reel | PCB Mount | 120 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | USOP-4 | MOSFET | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM61PR1TR | ||||
Mfr: G3VM-41PR10(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | Not Available Online | Reel | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | MOSFET | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM41PR10TR | ||||
Not Available Online | Tube | PCB Mount | 300 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | MOSFET | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VMWF | ||||||
Not Available Online | Tube | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | MOSFET | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM2F | ||||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SOP-4 | MOSFET | 50 mA | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM-SWS G3VMSWS | |||||||
Mfr: G3VM-21LR1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 450mA .8ohm 5pF | Not Available Online | Reel | PCB Mount | 450 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | 50 mA | - 25 C | + 60 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM21LR1NC G3VM21LR1 | ||
Mfr: G3VM-S3(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SOP6 SMT 120mA 22ohm 75pF | Not Available Online | Reel | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-6 | MOSFET | 50 mA | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VMS3TR | |||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.3 VDC | DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM352C | ||||
Mfr: G3VM-2F(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 22ohm 75pF | Not Available Online | Reel | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | MOSFET | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM2FTR | |||||
Not Available Online | PCB Mount | 300 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | DIP-8 | MOSFET | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VMWNC G3VMW | |||||||
Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM61B | ||||
Not Available Online | PCB Mount | 500 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | DIP-4 | MOSFET | 50 mA | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | 428948 G3VM61A |