Aratas America LLC - Solid State Relays - SSR
670 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-S1(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO SOP4 SMT 400mA 1ohm 140pF | Not Available Online | PCB Mount | 400 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | 50 mA | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VMS1TR | |||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM352C | ||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM351B | ||||
Mfr: G3VM-2F(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 22ohm 75pF | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM2FTR | |||||
Not Available Online | PCB Mount | 300 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VMWF | ||||||
Not Available Online | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | |||||
Mfr: G3VM-351G1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SOP4 SMT 100mA 35ohm 35pF | Not Available Online | PCB Mount | 100 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM351G1 | ||
Not Available Online | PCB Mount | 400 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM-S1S G3VMS1S | ||||||||
Mfr: G3VM-61ER1(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF | Not Available Online | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM61ER1TR | ||
Mfr: G3VM-401EY(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 400V, SPST-NO, SMD6 SMT 120mA 17ohm 40pF | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM401EYTR | ||
Mfr: G3VM-351GL TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SOP4 SMT 120mA 15ohm 70pF | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | D2MV-1-1C2 G3VM351GL | ||
Mfr: G3VM-61GR1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO SOP4 SMT 1000mA .25ohm 90pF | Not Available Online | PCB Mount | 1 A | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 10 mA | - 25 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM61GR1 | ||
Not Available Online | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM41DY | |||
Mfr: G3VM-41DY(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V SPST-NO DIP4 PCB 2A 5000Vrms 130pf | Not Available Online | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM41DYTR | ||
Mfr: G3VM-61DY(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO SMD4 SMT 500mA .6ohm 130pF | Not Available Online | PCB Mount | 500 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM61DYTR | ||||
Mfr: G3VM-201AY TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 200V, SPST-NO, DIP4 PCB 250mA 5ohm 90pF | Not Available Online | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM201AY | |||
Mfr: G3VM-2FLTR TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3VM-61ER1TR TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3VM41UR4TR05 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.25A 40V | Not Available Online | ||||||||||||||||
Mfr: G3VM61PR1TR05 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.12A 60V | Not Available Online | PCB Mount | 120 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | USOP-4 | - 40 C | + 85 C | |||||||||
Mfr: G3VM-354F1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, DPST-NC, SMD8 SMT 100mA 30ohm 30pF | Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 2 Form B (DPST-NC) | SMD DIP-8 | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | 652809 G3VM354F1 | |||||||
Mfr: G3VM-61GR1(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO SOP4 SMT 1000mA .25ohm 90pF | Not Available Online | PCB Mount | 1 A | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 10 mA | - 25 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM-61GR1TR G3VM-61GR1-TR G3VM61GR1TR | ||
Mfr: G3VM-21LR11(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 20V SPSTNO SSOP4 SMT 900mA .18ohm 40pF | Not Available Online | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 50 mA | - 20 C | + 65 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | 684356 G3VM21LR11TR | |||
Mfr: G3VM-41GR3 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 80mA 25ohm .6pF | Not Available Online | PCB Mount | 80 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 50 mA | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | 422065 G3VM41GR3 | ||||||
Mfr: G3VM-401D(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 400V, SPST-NO, SMD4 SMT 120mA 18ohm 40pF | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM401DTR |