Aratas America LLC - Solid State Relays - SSR
670 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-41LR3(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 80mA 25ohm .6pF | Not Available Online | PCB Mount | 80 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 50 mA | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | 432326 G3VM41LR3TR05 | ||||||
Mfr: G3VM-81LR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SSOP4 SMT 120mA 7.5ohm 5pF | Not Available Online | PCB Mount | 120 mA | 64 VAC, 64 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | - 25 C | + 60 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM81LRTR | |||
Not Available Online | PCB Mount | 150 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | |||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | DIP-8 | 1 VDC to 1.3 VDC | 25 mA | - 20 C | + 65 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | |||||
Mfr: G3VM-21LR1(TR10) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 450mA .8ohm 5pF | Not Available Online | PCB Mount | 450 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | 432321 G3VM21LR1TR10 | ||||||
Mfr: G3VM-41LR3(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 80mA 25ohm .6pF | Not Available Online | PCB Mount | 80 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 50 mA | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | 428840 G3VM41LR3TR | |||||
Not Available Online | PCB Mount | 400 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | - 20 C | + 70 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM-61LRTR05 G3VM61LR | ||||
Mfr: G3VM-353G1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NC, SOP4 SMT 90mA 30ohm 30pF | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | 652811 G3VM353G1 | |||||||
Mfr: G3VM-354C1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, DPST-NC, DIP8 PCB 100mA 30ohm 30pF | Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 2 Form B (DPST-NC) | DIP-8 | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | 652808 G3VM354C1 | |||||||
Mfr: G3VM-401DY(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 400V, SPST-NO, SMD4 SMT 120mA 17ohm 80pF | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | 695893 G3VM401DYTR | |||
Mfr: G3VM-351DY(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 100mA 25ohm 30pF | Not Available Online | PCB Mount | 100 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | 695890 G3VM351DYTR | ||||
Not Available Online | PCB Mount | 150 mA | 320 VAC, 320 VDC | 1 Form A (SPST-NO) | DIP-6 | 50 mA | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM6 | |||||||
Not Available Online | PCB Mount | 300 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VMSY | |||||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM401A | ||||
Mfr: G3VM-401D TTI: Not Assigned Aratas Solid State Relays - PCB Mount 400V, SPST-NO, SMD4 SMT 120mA 18ohm 40pF | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM401D | ||
Mfr: G3VM-VF(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO SMD6 SMT 300mA 1.4ohm 170pF | Not Available Online | PCB Mount | 300 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM-VFTR G3VMVFTR | ||||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM402F | |||
Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM61FP | |||||||
Not Available Online | PCB Mount | 400 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM61G1NC G3VM61G1 | |||
Mfr: G3VM201G2TR TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.2A 200V | Not Available Online | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) |