Aratas America LLC - Solid State Relays - PCB Mount
460 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tube | PCB Mount | 400 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.3 VDC | SOP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM62J1 | |||
Mfr: G3VM-101HR1 TTI: G3VM-101HR1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount High Curr Cap Low Resistanc 100V 2A 4A | Not Available Online | Bulk | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM101HR1 | ||
Mfr: G3VM-41QR4(TR05) TTI: G3VM-41QR4(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET RELAY | Not Available Online | Reel | SMD/SMT | 250 mA | 40 VAC/DC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-QR | G3VM41QR4TR05 | ||
Mfr: G3VM-21QR(TR05) TTI: G3VM-21QR(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET RELAY | Not Available Online | Reel | SMD/SMT | 160 mA | 20 VAC/DC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-QR | G3VM21QRTR05 | ||
Mfr: G3VM-601FR TTI: G3VM-601FR Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.6A 600V | Not Available Online | Bulk | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM601FR | ||
Mfr: G3VM-51UR(TR05) TTI: G3VM-51UR(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET VSON | Not Available Online | Bulk | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | MOSFET | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UR | G3VM51URTR05 | ||
Mfr: G3VM-61BR2 TTI: G3VM-61BR2 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 4A 60V | Not Available Online | Tube | PCB Mount | 4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM61BR2 | ||
Mfr: G3VM-61AY1 TTI: G3VM-61AY1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOS-FET RELAY | Not Available Online | Bulk | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM61AY1 | ||
Mfr: G3VM-61QV3L(TR05) TTI: G3VM-61QV3L(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOS FET RELAY HIGH TEMP | 0In Stock | Tube | SMD/SMT | 400 mA | 60 VAC | SPST (1 Form A) | S-VSON-4 | MOSFET | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-61QV | G3VM61QV3LTR05 | ||||
Mfr: G3VM-61QV4H(TR05) TTI: G3VM-61QV4H(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOS FET RELAY HIGH TEMP | 0In Stock | Tube | SMD/SMT | 400 mA | 60 VAC | SPST (1 Form A) | S-VSON-4 | MOSFET | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-61QV | G3VM61QV4HTR05 | ||||
Mfr: G3VM-351VY1 TTI: G3VM-351VY1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY | Not Available Online | Tube | SMD/SMT | 110 mA | 350 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY | G3VM351VY1 | ||
Mfr: G3VM-21QR1(TR05) TTI: G3VM-21QR1(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET RELAY | Not Available Online | Reel | SMD/SMT | 450 mA | 20 VAC/DC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-QR | G3VM21QR1TR05 | ||
Mfr: G3VM-31QV2H(TR05) TTI: G3VM-31QV2H(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOS FET RELAY HIGH TEMP | 0In Stock | Tube | SMD/SMT | 1.5 A | 30 VAC | SPST (1 Form A) | S-VSON-4 | MOSFET | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-31QV | G3VM31QV2HTR05 | ||||
Mfr: G3VM-101BR1 TTI: G3VM-101BR1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 3.5A 100V | Not Available Online | Tube | PCB Mount | 3.5 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM101BR1 | ||
Not Available Online | Tube | PCB Mount | 5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM31ER | |||
Mfr: G3VM-31HR(TR05) TTI: G3VM-31HR(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A | Not Available Online | Bulk | PCB Mount | 4 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM31HRTR05 | ||
Not Available Online | Tube | PCB Mount | 1.25 A | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-6 | MOSFET | 50 mA | - 20 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM81HR | |||
Mfr: G3VM-61QV3H(TR05) TTI: G3VM-61QV3H(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOS FET RELAY HIGH TEMP | 0In Stock | Tube | SMD/SMT | 1 A | 60 VAC | SPST (1 Form A) | S-VSON-4 | MOSFET | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-61QV | G3VM61QV3HTR05 | ||||
Mfr: G3VM-41PR12(TR05) TTI: G3VM-41PR12(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | Not Available Online | Bulk | PCB Mount | 100 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM41PR12TR05 | ||
Mfr: G3VM-101HR2 TTI: G3VM-101HR2 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron | Not Available Online | Reel | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM-101HR | G3VM101HR2 | ||
Mfr: G3VM-101ER1(TR05) TTI: G3VM-101ER1(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 3.5A 100V | Not Available Online | Reel | PCB Mount | 3.5 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM-101ER1-TR05 G3VM101ER1TR05 | ||
Not Available Online | Bulk | PCB Mount | 3 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM21AR | |||
Mfr: G3VM-61VY4 TTI: G3VM-61VY4 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY | Not Available Online | Tube | SMD/SMT | 700 mA | 60 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY | G3VM61VY4 | ||
Mfr: G3VM-351VY(TR) TTI: G3VM-351VY(TR) Aratas Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 0In Stock | Reel | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | MOSFET | - 40 C | + 110 C | G3VM | G3VM351VYTRTHA | |||||||
Not Available Online | Bulk | PCB Mount | 2.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM41HR |